Add To Favorites
Product Overview
Digi-Key Part Number 445-10900-1-ND
Quantity Available 19.654
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB1A155K050BC

Description CAP CER 1.5UF 10V JB 0402
Expanded Description 1.5µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10958-1-ND C1005JB1E155K050BC TDK Corporation Cut Tape (CT) ? 18.640 - Immediate
0,34000 1
445-10928-1-ND C1005JB1C155K050BC TDK Corporation Cut Tape (CT) ? 18.185 - Immediate
0,32000 1
445-11016-1-ND C1005JB1V155K050BC TDK Corporation Cut Tape (CT) ? 19.246 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 445-10900-1

04:54:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26400 2,64
100 0,13200 13,20
250 0,10560 26,40
500 0,09618 48,09
1.000 0,08675 86,75
5.000 0,07166 358,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10900-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06035
  • Digi-Reel® ? : 445-10900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback