Add To Favorites
Product Overview
Digi-Key Part Number 445-10870-1-ND
Quantity Available 11.065
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005JB0G335K050BB

Description CAP CER 3.3UF 4V JB 0402
Expanded Description 3.3µF ±10% 4V Ceramic Capacitor JB 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10886-1-ND C1005JB0J335K050BC TDK Corporation Cut Tape (CT) ? 19.398 - Immediate
0,37000 1
445-10908-1-ND C1005JB1A335K050BC TDK Corporation Cut Tape (CT) ? 29.445 - Immediate
0,41000 1
Additional Resources
Standard Package ? 1
Other Names 445-10870-1

15:05:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33000 3,30
100 0,16510 16,51
250 0,13200 33,00
500 0,12022 60,11
1.000 0,10844 108,44
5.000 0,08958 447,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10870-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07544
  • Digi-Reel® ? : 445-10870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.065 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback