Add To Favorites
Product Overview
Digi-Key Part Number 445-15219-1-ND
Quantity Available 19.930
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005CH2A271K050BA

Description CAP CER 270PF 100V CH 0402
Expanded Description 270pF ±10% 100V Ceramic Capacitor CH 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15218-1-ND C1005CH2A271J050BA TDK Corporation Cut Tape (CT) ? 19.800 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-15219-1

17:51:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12600 1,26
25 0,09240 2,31
50 0,07180 3,59
100 0,05950 5,95
250 0,04924 12,31
500 0,04172 20,86
1.000 0,03454 34,54
5.000 0,02941 147,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15219-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02379
  • Digi-Reel® ? : 445-15219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback