Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-10843-1-ND
Quantity Available 44.112
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005CH1H221J050BA

Description CAP CER 220PF 50V CH 0402
Expanded Description 220pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15216-1-ND C1005CH2A221J050BA TDK Corporation Cut Tape (CT) ? 19.650 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 445-10843-1

07:45:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04800 0,48
100 0,02180 2,18
250 0,01780 4,45
500 0,01526 7,63
1.000 0,01188 11,88
5.000 0,00990 49,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10843-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00832
  • Digi-Reel® ? : 445-10843-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback