C1005C0G1H331G050BA | ||
---|---|---|
DigiKey Part Number | 445-7018-2-ND - Tape & Reel (TR) 445-7018-1-ND - Cut Tape (CT) 445-7018-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1005C0G1H331G050BA | |
Description | CAP CER 330PF 50V C0G 0402 | |
Customer Reference | ||
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1005C0G1H331G050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,37000 € | 3,70 € |
50 | 0,29480 € | 14,74 € |
100 | 0,24350 € | 24,35 € |
500 | 0,19022 € | 95,11 € |
1.000 | 0,16169 € | 161,69 € |
2.500 | 0,15218 € | 380,45 € |
5.000 | 0,14267 € | 713,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,13315 € | 1.331,50 € |
20.000 | 0,13078 € | 2.615,60 € |
30.000 | 0,12840 € | 3.852,00 € |
50.000 | 0,12364 € | 6.182,00 € |