Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13764-1-ND
Quantity Available 77.220
Can ship immediately
Manufacturer

Manufacturer Part Number

C1005C0G1H181K050BA

Description CAP CER 180PF 50V C0G 0402
Expanded Description 180pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13791-1-ND C1005NP01H181J050BA TDK Corporation Cut Tape (CT) ? 13.814 - Immediate
0,12000 1
445-1250-1-ND C1005C0G1H181J050BA TDK Corporation Cut Tape (CT) ? 20.754 - Immediate
0,09000 1
445-15196-1-ND C1005C0G2A181J050BA TDK Corporation Cut Tape (CT) ? 8.825 - Immediate
0,14000 1
445-15197-1-ND C1005C0G2A181K050BA TDK Corporation Cut Tape (CT) ? 17.925 - Immediate
0,14000 1
Additional Resources
Standard Package ? 1
Other Names 445-13764-1

23:14:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
100 0,02130 2,13
250 0,01740 4,35
500 0,01488 7,44
1.000 0,01160 11,60
5.000 0,00966 48,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13764-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00812
  • Digi-Reel® ? : 445-13764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 77.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback