Add To Favorites
Product Overview
Digi-Key Part Number 445-13757-1-ND
Quantity Available 16.459
Can ship immediately
Manufacturer

Manufacturer Part Number

C0816X7R1C223M050AC

Description CAP CER 0.022UF 16V X7R 0306
Expanded Description 0.022µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13757-1

07:28:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26700 2,67
100 0,13370 13,37
250 0,10692 26,73
500 0,09738 48,69
1.000 0,08783 87,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13757-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06492
  • Digi-Reel® ? : 445-13757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback