Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13743-1-ND
Quantity Available 29.300
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7S1A473M030BC

Description CAP CER 0.047UF 10V X7S 0201
Expanded Description 0.047µF ±20% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13742-1-ND C0603X7S1A473K030BC TDK Corporation Cut Tape (CT) ? 167.360 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-13743-1

17:47:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05100 0,51
100 0,02330 2,33
250 0,01908 4,77
500 0,01634 8,17
1.000 0,01273 12,73
5.000 0,01061 53,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13743-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00849
  • Digi-Reel® ? : 445-13743-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback