Add To Favorites
Product Overview
Digi-Key Part Number 445-9049-1-ND
Quantity Available 29.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7S0J154M030BC

Description CAP CER 0.15UF 6.3V X7S 0201
Expanded Description 0.15µF ±20% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9063-1-ND C0603X7S0J154K030BC TDK Corporation Cut Tape (CT) ? 19.775 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 445-9049-1

03:03:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11900 1,19
100 0,06050 6,05
250 0,04896 12,24
500 0,04320 21,60
1.000 0,03671 36,71
5.000 0,03095 154,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9049-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02591
  • Digi-Reel® ? : 445-9049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback