Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-7264-1-ND
Quantity Available 60.002
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7R1E101M030BA

Description CAP CER 100PF 25V X7R 0201
Expanded Description 100pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7263-1-ND C0603X7R1E101K030BA TDK Corporation Cut Tape (CT) ? 46.756 - Immediate
0,10000 1
445-7254-1-ND C0603X7R1H101M TDK Corporation Cut Tape (CT) ? 7.574 - Immediate
0,10000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 445-7264-1

02:32:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04000 0,40
100 0,01850 1,85
250 0,01512 3,78
500 0,01294 6,47
1.000 0,01008 10,08
5.000 0,00840 41,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7264-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,00672
  • Digi-Reel® ? : 445-7264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback