Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13725-1-ND
Quantity Available 29.716
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X7R0J222M030BA

Description CAP CER 2200PF 6.3V X7R 0201
Expanded Description 2200pF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7280-1-ND C0603X7R1E222M030BA TDK Corporation Cut Tape (CT) ? 34.102 - Immediate
0,10000 1
445-13724-1-ND C0603X7R0J222K030BA TDK Corporation Cut Tape (CT) ? 18.739 - Immediate
0,10000 1
445-13728-1-ND C0603X7R1A222K030BA TDK Corporation Cut Tape (CT) ? 31.778 - Immediate
0,10000 1
445-13729-1-ND C0603X7R1A222M030BA TDK Corporation Cut Tape (CT) ? 29.160 - Immediate
0,10000 1
445-7298-1-ND C0603X7R1C222K030BA TDK Corporation Cut Tape (CT) ? 23.976 - Immediate
0,10000 1
445-7299-2-ND C0603X7R1C222M030BA TDK Corporation Tape & Reel (TR) ? 0
0,00633 15.000  Non-Stock ?
445-7279-1-ND C0603X7R1E222K030BA TDK Corporation Cut Tape (CT) ? 509.452 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-13725-1

07:05:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03800 0,38
100 0,01750 1,75
250 0,01424 3,56
500 0,01218 6,09
1.000 0,00950 9,50
5.000 0,00792 39,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13725-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00633
  • Digi-Reel® ? : 445-13725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback