Add To Favorites
Product Overview
Digi-Key Part Number 445-13685-1-ND
Quantity Available 23.225
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X6S0G334K030BC

Description CAP CER 0.33UF 4V X6S 0201
Expanded Description 0.33µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-13685-1

07:26:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11300 1,13
100 0,05380 5,38
250 0,04528 11,32
500 0,03790 18,95
1.000 0,03112 31,12
5.000 0,02631 131,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13685-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02150
  • Digi-Reel® ? : 445-13685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback