Add To Favorites
Product Overview
Digi-Key Part Number 445-10759-1-ND
Quantity Available 29.538
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603JB1A334M030BC

Description CAP CER 0.33UF 10V JB 0201
Expanded Description 0.33µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10758-1-ND C0603JB1A334K030BC TDK Corporation Cut Tape (CT) ? 32.552 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-10759-1

14:39:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14300 1,43
100 0,07260 7,26
250 0,05872 14,68
500 0,05182 25,91
1.000 0,04405 44,05
5.000 0,03714 185,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10759-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03110
  • Digi-Reel® ? : 445-10759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback