Add To Favorites
Product Overview
Digi-Key Part Number 445-10751-1-ND
Quantity Available 29.800
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603JB1A154M030BB

Description CAP CER 0.15UF 10V JB 0201
Expanded Description 0.15µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-10786-1-ND C0603JB1E154M030BC TDK Corporation Cut Tape (CT) ? 29.845 - Immediate
0,27000 1
445-10785-1-ND C0603JB1E154K030BC TDK Corporation Cut Tape (CT) ? 26.135 - Immediate
0,27000 1
445-10750-1-ND C0603JB1A154K030BB TDK Corporation Cut Tape (CT) ? 29.788 - Immediate
0,21000 1
445-10770-1-ND C0603JB1C154M030BC TDK Corporation Cut Tape (CT) ? 30.000 - Immediate
0,21000 1
445-10769-1-ND C0603JB1C154K030BC TDK Corporation Cut Tape (CT) ? 29.460 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-10751-1

06:17:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14000 1,40
100 0,07130 7,13
250 0,05768 14,42
500 0,05092 25,46
1.000 0,04328 43,28
5.000 0,03649 182,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-10751-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03055
  • Digi-Reel® ? : 445-10751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback