Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13608-1-ND
Quantity Available 33.035
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E330K030BA

Description CAP CER 33PF 25V C0G 0201
Expanded Description 33pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4663-1-ND C0603C0G1E330J030BA TDK Corporation Cut Tape (CT) ? 236.993 - Immediate
0,09000 1
445-13646-1-ND C0603C0G1H330K030BA TDK Corporation Cut Tape (CT) ? 6.667 - Immediate
0,09000 1
445-1780-1-ND C0603C0G1H330J030BA TDK Corporation Cut Tape (CT) ? 356.212 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 445-13608-1

12:15:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04200 0,42
100 0,01920 1,92
250 0,01568 3,92
500 0,01342 6,71
1.000 0,01047 10,47
5.000 0,00872 43,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13608-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00698
  • Digi-Reel® ? : 445-13608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback