Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13587-1-ND
Quantity Available 18.062
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C0G1E180K030BA

Description CAP CER 18PF 25V C0G 0201
Expanded Description 18pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-4657-1-ND C0603C0G1E180J030BA TDK Corporation Cut Tape (CT) ? 146.246 - Immediate
0,10000 1
445-13643-1-ND C0603C0G1H180K030BA TDK Corporation Cut Tape (CT) ? 20.230 - Immediate
0,10000 1
445-1777-1-ND C0603C0G1H180J030BA TDK Corporation Cut Tape (CT) ? 53.961 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-13587-1

05:49:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04200 0,42
100 0,01960 1,96
250 0,01596 3,99
500 0,01366 6,83
1.000 0,01065 10,65
5.000 0,00888 44,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13587-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00710
  • Digi-Reel® ? : 445-13587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.062 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback