Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13573-1-ND
Quantity Available 37.732
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X7R0J471K020BC

Description CAP CER 470PF 6.3V X7R 01005
Expanded Description 470pF ±10% 6.3V Ceramic Capacitor X7R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5503-1-ND C0402X7R1A471K020BC TDK Corporation Cut Tape (CT) ? 27.125 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 445-13573-1

06:40:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
100 0,08710 8,71
250 0,07056 17,64
500 0,06224 31,12
1.000 0,05290 52,90
5.000 0,04460 223,01
10.000 0,04149 414,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13573-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03734
  • Digi-Reel® ? : 445-13573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback