Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13530-1-ND
Quantity Available 39.877
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0J101M020BC

Description CAP CER 100PF 6.3V X6S 01005
Expanded Description 100pF ±20% 6.3V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 100pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13542-1-ND C0402X6S1A101M020BC TDK Corporation Cut Tape (CT) ? 39.950 - Immediate
0,25000 1
445-13529-1-ND C0402X6S0J101K020BC TDK Corporation Cut Tape (CT) ? 3.930 - Immediate
0,22000 1
445-13541-1-ND C0402X6S1A101K020BC TDK Corporation Cut Tape (CT) ? 39.700 - Immediate
0,25000 1
Additional Resources
Standard Package ? 1
Other Names 445-13530-1

00:05:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15600 1,56
100 0,07920 7,92
250 0,06412 16,03
500 0,05658 28,29
1.000 0,04809 48,09
5.000 0,04055 202,73
10.000 0,03772 377,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13530-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03395
  • Digi-Reel® ? : 445-13530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.877 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback