Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13528-1-ND
Quantity Available 40.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0G681M020BC

Description CAP CER 680PF 4V X6S 01005
Expanded Description 680pF ±20% 4V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13539-1-ND C0402X6S0J681K020BC TDK Corporation Cut Tape (CT) ? 39.475 - Immediate
0,21000 1
445-13552-1-ND C0402X6S1A681M020BC TDK Corporation Cut Tape (CT) ? 39.599 - Immediate
0,25000 1
445-13527-1-ND C0402X6S0G681K020BC TDK Corporation Cut Tape (CT) ? 40.000 - Immediate
0,21000 1
445-13551-1-ND C0402X6S1A681K020BC TDK Corporation Cut Tape (CT) ? 40.000 - Immediate
0,25000 1
445-13540-1-ND C0402X6S0J681M020BC TDK Corporation Cut Tape (CT) ? 39.995 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-13528-1

17:57:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14400 1,44
25 0,11600 2,90
50 0,09640 4,82
100 0,08200 8,20
250 0,06512 16,28
500 0,05788 28,94
1.000 0,05066 50,66
5.000 0,04463 223,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13528-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,03776
  • Digi-Reel® ? : 445-13528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback