Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13526-1-ND
Quantity Available 39.974
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0G471M020BC

Description CAP CER 470PF 4V X6S 01005
Expanded Description 470pF ±20% 4V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13525-1-ND C0402X6S0G471K020BC TDK Corporation Cut Tape (CT) ? 38.850 - Immediate
0,25000 1
445-13538-1-ND C0402X6S0J471M020BC TDK Corporation Cut Tape (CT) ? 39.970 - Immediate
0,25000 1
445-13550-1-ND C0402X6S1A471M020BC TDK Corporation Cut Tape (CT) ? 39.980 - Immediate
0,21000 1
445-13537-1-ND C0402X6S0J471K020BC TDK Corporation Cut Tape (CT) ? 39.158 - Immediate
0,25000 1
445-13549-1-ND C0402X6S1A471K020BC TDK Corporation Cut Tape (CT) ? 39.961 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-13526-1

08:23:12 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16400 1,64
25 0,12040 3,01
50 0,09880 4,94
100 0,08340 8,34
250 0,06796 16,99
500 0,05702 28,51
1.000 0,05044 50,44
5.000 0,04386 219,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13526-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03432
  • Digi-Reel® ? : 445-13526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback