Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13523-1-ND
Quantity Available 39.826
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0G331K020BC

Description CAP CER 330PF 4V X6S 01005
Expanded Description 330pF ±10% 4V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13547-1-ND C0402X6S1A331K020BC TDK Corporation Cut Tape (CT) ? 39.900 - Immediate
0,23000 1
445-13535-1-ND C0402X6S0J331K020BC TDK Corporation Cut Tape (CT) ? 39.787 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-13523-1

08:14:49 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14400 1,44
25 0,11600 2,90
50 0,09640 4,82
100 0,08200 8,20
250 0,06512 16,28
500 0,05788 28,94
1.000 0,05066 50,66
5.000 0,04463 223,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13523-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03776
  • Digi-Reel® ? : 445-13523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback