Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13520-1-ND
Quantity Available 39.900
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X6S0G151M020BC

Description CAP CER 150PF 4V X6S 01005
Expanded Description 150pF ±20% 4V Ceramic Capacitor X6S 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 150pF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13519-1-ND C0402X6S0G151K020BC TDK Corporation Cut Tape (CT) ? 39.968 - Immediate
0,26000 1
445-13544-1-ND C0402X6S1A151M020BC TDK Corporation Cut Tape (CT) ? 40.000 - Immediate
0,28000 1
445-13532-1-ND C0402X6S0J151M020BC TDK Corporation Cut Tape (CT) ? 40.000 - Immediate
0,26000 1
445-13543-1-ND C0402X6S1A151K020BC TDK Corporation Cut Tape (CT) ? 39.900 - Immediate
0,28000 1
445-13531-1-ND C0402X6S0J151K020BC TDK Corporation Cut Tape (CT) ? 39.990 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-13520-1

09:10:55 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17500 1,75
100 0,08870 8,87
250 0,07180 17,95
500 0,06334 31,67
1.000 0,05384 53,84
5.000 0,04540 226,99
10.000 0,04223 422,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13520-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03801
  • Digi-Reel® ? : 445-13520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback