Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13512-1-ND
Quantity Available 39.500
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X5R1C151M020BC

Description CAP CER 150PF 16V X5R 01005
Expanded Description 150pF ±20% 16V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 150pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5491-1-ND C0402X5R1C151K020BC TDK Corporation Cut Tape (CT) ? 16.745 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-13512-1

10:37:52 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18700 1,87
100 0,09500 9,50
250 0,07692 19,23
500 0,06790 33,95
1.000 0,05771 57,71
5.000 0,04866 243,28
10.000 0,04526 452,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13512-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04074
  • Digi-Reel® ? : 445-13512-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback