Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13505-1-ND
Quantity Available 40.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X5R1A152M020BC

Description CAP CER 1500PF 10V X5R 01005
Expanded Description 1500pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1500pF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5506-1-ND C0402X5R1A152K020BC TDK Corporation Cut Tape (CT) ? 31.387 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 445-13505-1

04:37:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
100 0,09670 9,67
250 0,07832 19,58
500 0,06910 34,55
1.000 0,05874 58,74
5.000 0,04953 247,63
10.000 0,04607 460,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13505-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,04146
  • Digi-Reel® ? : 445-13505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback