Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-13479-1-ND
Quantity Available 39.995
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402X5R0G102K020BC

Description CAP CER 1000PF 4V X5R 01005
Expanded Description 1000pF ±10% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5505-1-ND C0402X5R1A102K020BC TDK Corporation Cut Tape (CT) ? 22.663 - Immediate
0,23000 1
445-5509-1-ND C0402X5R0J102K020BC TDK Corporation Cut Tape (CT) ? 46.188 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-13479-1

19:50:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15800 1,58
100 0,08060 8,06
250 0,06528 16,32
500 0,05758 28,79
1.000 0,04895 48,95
5.000 0,04127 206,36
10.000 0,03839 383,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13479-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03455
  • Digi-Reel® ? : 445-13479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback