Add To Favorites
Product Overview
Digi-Key Part Number 445-2561-1-ND
Quantity Available 9.890
Can ship immediately
Manufacturer

Manufacturer Part Number

AVRL101A1R1NTB

Description VARISTOR 39V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AVR Series Datasheet
Catalog Page 2103 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series AVRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 10VDC
Capacitance @ Frequency 1.1pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-2561-1

18:06:36 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31600 3,16
25 0,22760 5,69
100 0,17700 17,70
250 0,11124 27,81
500 0,09480 47,40
1.000 0,06447 64,47
2.500 0,05815 145,37
5.000 0,05056 252,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2561-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04173
  • Digi-Reel® ? : 445-2561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback