ANT8030-2R4-01A | ||
---|---|---|
DigiKey Part Number | 445-3719-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ANT8030-2R4-01A | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN Chip RF Antenna 2.4GHz ~ 2.5GHz 2dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -15dB | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN |