Add To Favorites
Product Overview
Digi-Key Part Number 445-173002-1-ND
Quantity Available 2.843
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012E-900-2P-T01

Description CMC 330MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 330mA DCR 350 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets ACM2012E Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series ACM-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 330mA
DC Resistance (DCR) (Max) 350 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.043" (1.10mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-173002-1

08:07:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58500 5,85
50 0,47520 23,76
100 0,43850 43,85
500 0,38006 190,03
1.000 0,32159 321,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173002-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24850
  • Digi-Reel® ? : 445-173002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.843 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback