Add To Favorites
Product Overview
Digi-Key Part Number 931-1116-1-ND
Quantity Available 591
Can ship immediately
Manufacturer

Manufacturer Part Number

PA.22A

Description GSM DIELECTRIC PIFA ANTENNA
Expanded Description 920MHz, 1.9GHz GSM Chip RF Antenna 880MHz ~ 960MHz, 1.71GHz ~ 1.99GHz -1.96dBi, 2.48dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA.22A
Mfg Application Notes PA-22 Design AppNote
Design Resources Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 920MHz, 1.9GHz
Frequency Range 880MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type Chip
Number of Bands 2
VSWR 2.5
Return Loss -
Gain -1.96dBi, 2.48dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications GSM
 
You May Also Be Interested In
  • A10340 - Antenova | 627-1022-1-ND DigiKey Electronics
  • A10340
  • Antenova
  • ANTENNA CALVUS 824-960MHZ SMD
  • Unit Price 4,68000
  • 627-1022-1-ND
  • A10315 - Antenova | 627-1021-1-ND DigiKey Electronics
  • A10315
  • Antenova
  • ANTENNA REFLEXUS 824-960MHZ SMD
  • Unit Price 5,01000
  • 627-1021-1-ND
Additional Resources
Standard Package ? 1
Other Names 931-1116-1

11:47:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,02000 14,02
100 10,01450 1.001,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 931-1116-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 10,01451
  • Digi-Reel® ? : 931-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback