Add To Favorites
Product Overview
Digi-Key Part Number 931-1373-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

FXR.06.A

Description ANT NFC FLEX SQUARE 47X47X0.24MM
Expanded Description 13.56MHz Flat Patch RF Antenna Solder Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FXR.06.A Specification
Design Resources Custom Cable Builder
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Bulk ?
Part Status Active
Frequency Group VHF (f < 300 MHz)
Frequency (Center/Band) 13.56MHz
Frequency Range -
Antenna Type Flat Patch
Number of Bands 1
VSWR -
Return Loss -
Gain -
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.009" (0.24mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 931-1373

04:28:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
100 3,50510 350,51
500 3,21300 1.606,50
1.000 3,03772 3.037,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback