Add To Favorites
Product Overview
Digi-Key Part Number MT7357-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

S25P050D15X

Description SENSOR CURRENT HALL 50A AC/DC
Expanded Description Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets S25P050D15X
Product Attributes Select All
Categories
Manufacturer

Tamura

Series -
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Closed Loop
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Current
Sensitivity -
Frequency DC ~ 100kHz
Linearity ±0.15%
Accuracy ±0.5%
Voltage - Supply ±12 V ~ 15 V
Response Time 1µs
Current - Supply (Max) 16mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
You May Also Be Interested In
  • F03P050S05 - Tamura | MT7368-ND DigiKey Electronics
  • F03P050S05
  • Tamura
  • SENSOR CURRENT FLUX GATE 50A AC
  • Unit Price 16,58000
  • MT7368-ND
Additional Resources
Standard Package ? 100
Other Names MT7357

18:12:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,05000 21,05
5 20,09600 100,48
10 18,18200 181,82
25 16,74640 418,66
50 14,83260 741,63
100 14,35410 1.435,41
500 13,39716 6.698,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback