Add To Favorites
Product Overview
Digi-Key Part Number 587-1021-1-ND
Quantity Available 10.001
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK105CH3R9JW-F

Description CAP CER 3.9PF 50V C0H 0402
Expanded Description 3.9pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1021-1

19:05:46 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11800 1,18
25 0,08640 2,16
50 0,07060 3,53
100 0,05960 5,96
250 0,04864 12,16
500 0,04078 20,39
1.000 0,03607 36,07
5.000 0,03137 156,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1021-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02661
  • Digi-Reel® ? : 587-1021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback