Add To Favorites
Product Overview
Digi-Key Part Number 587-1016-1-ND
Quantity Available 9.213
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

UVK105CH2R4JW-F

Description CAP CER 2.4PF 50V C0H 0402
Expanded Description 2.4pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.4pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1016-1

13:58:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12200 1,22
25 0,08960 2,24
50 0,07320 3,66
100 0,06190 6,19
250 0,05048 12,62
500 0,04234 21,17
1.000 0,03746 37,46
5.000 0,03257 162,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1016-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,02690
  • Digi-Reel® ? : 587-1016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.213 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback