Add To Favorites
Product Overview
Digi-Key Part Number 587-1000-1-ND
Quantity Available 7.523
Can ship immediately
Manufacturer

Manufacturer Part Number

UVK105CH0R3BW-F

Description CAP CER 0.3PF 50V C0H 0402
Expanded Description 0.30pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series UVK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.30pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1000-1

11:36:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,12100 1,21
25 0,08880 2,22
50 0,07260 3,63
100 0,06120 6,12
250 0,05000 12,50
500 0,04192 20,96
1.000 0,03709 37,09
5.000 0,03225 161,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1000-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02735
  • Digi-Reel® ? : 587-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback