Add To Favorites
Product Overview
Digi-Key Part Number 587-1324-1-ND
Quantity Available 4.190
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK316B7224KL-T

Description CAP CER 0.22UF 50V X7R 1206
Expanded Description 0.22µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1323-1-ND HMK316B7224KL-T Taiyo Yuden Cut Tape (CT) ? 212.908 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 587-1324-1

09:02:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18000 1,80
25 0,14440 3,61
50 0,12040 6,02
100 0,10230 10,23
250 0,08128 20,32
500 0,07224 36,12
1.000 0,06321 63,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1324-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05375
  • Digi-Reel® ? : 587-1324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback