Add To Favorites
Product Overview
Digi-Key Part Number 587-3517-1-ND
Quantity Available 2.002
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK316B7104KLHT

Description CAP CER 0.1UF 50V X7R 1206
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3517-1

22:33:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18300 1,83
25 0,14600 3,65
50 0,12180 6,09
100 0,10340 10,34
250 0,08216 20,54
500 0,07302 36,51
1.000 0,06390 63,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3517-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05434
  • Digi-Reel® ? : 587-3517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback