Add To Favorites
Product Overview
Digi-Key Part Number 587-3511-1-ND
Quantity Available 4.220
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK212B7473KGHT

Description CAP CER 0.047UF 50V X7R 0805
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3511-1

15:56:00 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11400 1,14
25 0,08360 2,09
50 0,06500 3,25
100 0,05380 5,38
250 0,04456 11,14
500 0,03774 18,87
1.000 0,03125 31,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3511-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,02529
  • Digi-Reel® ? : 587-3511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback