Add To Favorites
Product Overview
Digi-Key Part Number 587-3507-1-ND
Quantity Available 17.675
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK212B7103KGHT

Description CAP CER 10000PF 50V X7R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3507-1

22:32:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11000 1,10
25 0,08040 2,01
50 0,06260 3,13
100 0,05180 5,18
250 0,04292 10,73
500 0,03636 18,18
1.000 0,03010 30,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3507-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02501
  • Digi-Reel® ? : 587-3507-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback