Add To Favorites
Product Overview
Digi-Key Part Number 587-1079-1-ND
Quantity Available 3.140
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK107SD272JA-T

Description CAP CER 2700PF 50V 0603
Expanded Description 2700pF ±5% 50V Ceramic Capacitor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Catalog Page 1916 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1079-1

01:12:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26400 2,64
25 0,21640 5,41
50 0,18460 9,23
100 0,15820 15,82
250 0,13188 32,97
500 0,11868 59,34
1.000 0,10022 100,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1079-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08015
  • Digi-Reel® ? : 587-1079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback