Add To Favorites
Product Overview
Digi-Key Part Number 587-3750-1-ND
Quantity Available 28.330
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK105CG391JVHF

Description CAP CER 390PF 50V NP0 0402
Expanded Description 390pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3750-2-ND UMK105CG391JVHF Taiyo Yuden Tape & Reel (TR) ? 20.000 - Immediate
0,00968 10.000
587-3750-6-ND UMK105CG391JVHF Taiyo Yuden Digi-Reel® ? 28.330 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3750-1

19:16:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05700 0,57
25 0,04160 1,04
50 0,03100 1,55
100 0,02530 2,53
250 0,02116 5,29
500 0,01808 9,04
1.000 0,01421 14,21
5.000 0,01188 59,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback