Add To Favorites
Product Overview
Digi-Key Part Number 587-4323-1-ND
Quantity Available 43.539
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK105B7102KVHF

Description CAP CER 1000PF 50V X7R 0402
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4323-1

14:51:41 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02800 0,28
25 0,02000 0,50
50 0,01520 0,76
100 0,01240 1,24
250 0,01040 2,60
500 0,00886 4,43
1.000 0,00696 6,96
5.000 0,00582 29,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4323-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00475
  • Digi-Reel® ? : 587-4323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback