Add To Favorites
Product Overview
Digi-Key Part Number 587-3794-1-ND
Quantity Available 23.200
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK063CG560JTHF

Description CAP CER 56PF 50V NP0 0201
Expanded Description 56pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 56pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3794-6-ND UMK063CG560JTHF Taiyo Yuden Digi-Reel® ? 23.200 - Immediate
Digi-Reel® 1
587-3794-2-ND UMK063CG560JTHF Taiyo Yuden Tape & Reel (TR) ? 15.000 - Immediate
0,01412 15.000
Additional Resources
Standard Package ? 1
Other Names 587-3794-1

15:40:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07900 0,79
25 0,05760 1,44
50 0,04500 2,25
100 0,03720 3,72
250 0,03080 7,70
500 0,02610 13,05
1.000 0,02160 21,60
5.000 0,01839 91,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback