• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3788-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UMK063CG180JTHF

Description CAP CER 18PF 50V NP0 0201
Expanded Description 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3788-6

05:28:08 1/19/2017

Send Feedback