Add To Favorites
Product Overview
Digi-Key Part Number 587-3782-2-ND
Quantity Available 15.000
Can ship immediately
Manufacturer

Manufacturer Part Number

UMK063CG070DTHF

Description CAP CER 7PF 50V NP0 0201
Expanded Description 7pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3782-1-ND UMK063CG070DTHF Taiyo Yuden Cut Tape (CT) ? 29.980 - Immediate
0,11000 1
587-3782-6-ND UMK063CG070DTHF Taiyo Yuden Digi-Reel® ? 29.980 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 15.000
Other Names 587-3782-2
RM UMK063 CG070DTHF

01:03:14 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
15.000 0,01368 205,16
30.000 0,01296 388,72
75.000 0,01188 890,82
105.000 0,00981 1.030,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback