Add To Favorites
Product Overview
Digi-Key Part Number 587-1143-1-ND
Quantity Available 3.972
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK316SD683JF-T

Description CAP CER 0.068UF 25V 1206
Expanded Description 0.068µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Catalog Page 1916 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1143-1

12:44:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,40700 4,07
25 0,34720 8,68
50 0,30740 15,37
100 0,26770 26,77
250 0,22812 57,03
500 0,19834 99,17
1.000 0,16859 168,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1143-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13798
  • Digi-Reel® ? : 587-1143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback