Add To Favorites
Product Overview
Digi-Key Part Number 587-3484-1-ND
Quantity Available 4.102
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK212BJ474KGHT

Description CAP CER 0.47UF 25V X5R 0805
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3515-1-ND UMK212BJ474KGHT Taiyo Yuden Cut Tape (CT) ? 7.159 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 587-3484-1

22:31:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,09800 0,98
25 0,07120 1,78
50 0,05540 2,77
100 0,04590 4,59
250 0,03800 9,50
500 0,03220 16,10
1.000 0,02666 26,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3484-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,02216
  • Digi-Reel® ? : 587-3484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.102 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback