Add To Favorites
Product Overview
Digi-Key Part Number 587-3713-2-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK212BBJ475KGHT

Description CAP CER 4.7UF 25V X5R 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3713-6-ND TMK212BBJ475KGHT Taiyo Yuden Digi-Reel® ? 5.471 - Immediate
Digi-Reel® 1
587-3713-1-ND TMK212BBJ475KGHT Taiyo Yuden Cut Tape (CT) ? 5.471 - Immediate
0,31000 1
Additional Resources
Standard Package ? 3.000
Other Names 587-3713-2
CE TMK212BBJ475KGHT

01:18:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,06806 204,18
6.000 0,06428 385,67
9.000 0,06050 544,48
15.000 0,05861 879,11
30.000 0,05672 1.701,49
75.000 0,05294 3.970,13
150.000 0,05029 7.543,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback