Add To Favorites
Product Overview
Digi-Key Part Number 587-3471-1-ND
Quantity Available 4.020
Can ship immediately
Manufacturer

Manufacturer Part Number

TMK107B7474KAHT

Description CAP CER 0.47UF 25V X7R 0603
Expanded Description 0.47µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3356-1-ND GMK107B7474KAHT Taiyo Yuden Cut Tape (CT) ? 1.810 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 587-3471-1

13:31:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12900 1,29
25 0,09440 2,36
50 0,07740 3,87
100 0,06540 6,54
250 0,05332 13,33
500 0,04472 22,36
1.000 0,03956 39,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3471-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,03071
  • Digi-Reel® ? : 587-3471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback