Add To Favorites
Product Overview
Digi-Key Part Number 587-4263-1-ND
Quantity Available 3.167
Can ship immediately
Manufacturer

Manufacturer Part Number

TMJ316BB7106KLHT

Description CAP CER 10UF 25V X7R 1206
Expanded Description 10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4263-1

03:34:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29120 7,28
50 0,25800 12,90
100 0,22470 22,47
250 0,19136 47,84
500 0,16642 83,21
1.000 0,14146 141,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4263-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11577
  • Digi-Reel® ? : 587-4263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback