Add To Favorites
Product Overview
Digi-Key Part Number 587-2791-ND
Quantity Available 3.721
Can ship immediately
Manufacturer

Manufacturer Part Number

TLF9UA502WR32K1

Description CMC 5MH 320MA 2LN TH
Expanded Description 5mH @ 1kHz 2 Line Common Mode Choke Through Hole 320mA DCR 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series TLF9
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 5mH @ 1kHz
Current Rating (Max) 320mA
DC Resistance (DCR) (Max) 2.5 Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm)
Height (Max) 0.630" (16.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 500
Other Names 587-2791
LM TLF 9UA 502WR32K1

07:01:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71600 7,16
25 0,66440 16,61
50 0,56220 28,11
100 0,51110 51,11
250 0,48044 120,11
500 0,42932 214,66
1.000 0,34754 347,54
5.000 0,31688 1.584,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback